MCP6022-E/SN, MCP6022-E/SN, Precision, Op Amp, RRIO, 10MHz, 2.5 5.5 V, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
710 руб.
Кратность заказа 2 шт.
от 24 шт. —
529 руб.
Добавить в корзину 2 шт.
на сумму 1 420 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifiers & Comparators\Op Amps
Операционные усилители MCP6021 / 6022/6023/6024
Технические параметры
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Slew Rate | 7V/µs |
Typical Voltage Gain | 110 dB |
Width | 3.9mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.005 5.5V 125C |
Maximum Input Offset Voltage (mV) | 0.25 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 2.7 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 74 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 8.7 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 250 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 7 5.5V |
Typical Voltage Gain (dB) | 110 |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
en - Input Voltage Noise Density | 8.7 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 10 MHz |
Ib - Input Bias Current | 5 nA |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Output Current per Channel | 22 mA |
Package / Case | SOIC-8 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 74 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 7 V/us |
Supply Current per Channel | 1 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Technology | CMOS |
Vos - Input Offset Voltage | 250 uV |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем