MCP6022-E/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 2 шт. —
810 руб.
от 4 шт. —
741 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Электроэлемент
OP AMP, DUAL, 2.5V, 10MHZ, 8-TSSOP; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:2.5V to 5.5V; Base Number:6022; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +125°C
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 74(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.25(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 7(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 110(dB) |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 8.7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 74 dB |
Qualification: | AEC-Q100 |
Series: | MCP6022 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 0.118 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем