MCP617-I/P, Операционный усилитель, 2.3:5.5 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 4 шт.
от 7 шт. —
140 руб.
Добавить в корзину 4 шт.
на сумму 600 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 2.3:5.5 В
Технические параметры
Корпус | DIP-8 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Through Hole | |
Manufacturer Type | Micropower Amplifier | |
Maximum Input Bias Current (uA) | 0.005 5.5V | |
Maximum Input Offset Current (uA) | 0.00015(Typ)5.5V | |
Maximum Input Offset Voltage (mV) | 0.15 5.5V | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Quiescent Current (mA) | 0.05 5.5V | |
Maximum Single Supply Voltage (V) | 5.5 | |
Minimum CMRR (dB) | 80 | |
Minimum CMRR Range (dB) | 80 to 85 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 86 | |
Minimum Single Supply Voltage (V) | 2.3 | |
Mounting | Through Hole | |
Number of Channels per Chip | 2 | |
Output Type | CMOS | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single | |
PPAP | No | |
Process Technology | BiCMOS | |
Rail to Rail | Rail to Rail Output | |
Shut Down Support | No | |
Standard Package Name | DIP | |
Supplier Package | PDIP | |
Supplier Temperature Grade | Industrial | |
Type | Micropower Amplifier | |
Typical Gain Bandwidth Product (MHz) | 0.19 | |
Typical Input Noise Voltage Density (nV/rtHz) | 32 5.5V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07 5.5V | |
Typical Output Current (mA) | 30(Max) | |
Typical Single Supply Voltage (V) | 3|5 | |
Typical Slew Rate (V/us) | 0.08 5.5V | |
Typical Voltage Gain (dB) | 120 | |
Amplifier Type: | Micropower Amplifier | |
Brand: | Microchip Technology | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
en - Input Voltage Noise Density: | 32 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 60 | |
GBP - Gain Bandwidth Product: | 190 kHz | |
Ib - Input Bias Current: | 5 nA | |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz | |
Manufacturer: | Microchip | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 19 uA | |
Operating Supply Voltage: | 2.3 V to 5.5 V | |
Output Current per Channel: | 17 mA | |
Package / Case: | PDIP-8 | |
Packaging: | Tube | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 86 dB | |
Qualification: | AEC-Q100 | |
Series: | MCP617 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 80 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.3 V | |
Technology: | BiCMOS | |
Voltage Gain dB: | 120 dB | |
Vos - Input Offset Voltage: | 150 uV | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем