MCP6561T-E/OT, Компаратор двухтактный выход 1.8В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 руб.
Мин. кол-во для заказа 7 шт.
от 79 шт. —
56 руб.
от 157 шт. —
52 руб.
от 314 шт. —
48 руб.
Добавить в корзину 7 шт.
на сумму 490 руб.
Описание
Микросхемы / Усилители и компараторы / Компараторы
Компаратор двухтактный выход 1.8В
Технические параметры
Корпус | SOT-23-5 | |
Brand | Microchip Technology | |
CMRR - Common Mode Rejection Ratio | 66 dB | |
Comparator Type | General Purpose | |
Factory Pack Quantity | 3000 | |
Ib - Input Bias Current | 5 nA | |
Ios - Input Offset Current | 1 pA | |
Manufacturer | Microchip | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 130 uA | |
Operating Supply Voltage | 1.8 V to 5.5 V | |
Output Current Per Channel | 25 mA | |
Output Type | Push-Pull | |
Package / Case | SOT-23-5 | |
Packaging | Cut Tape or Reel | |
Product | Analog Comparators | |
Product Category | Analog Comparators | |
Product Type | Analog Comparators | |
Propagation Delay Time | 49 ns | |
PSRR - Power Supply Rejection Ratio | 70 dB | |
Subcategory | Amplifier ICs | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 1.8 V | |
Vcm - Common Mode Voltage | -0.3 V to 0.3 V | |
Vos - Input Offset Voltage | 10 mV | |
Brand: | Microchip Technology | |
CMRR - Common Mode Rejection Ratio: | 66 dB | |
Comparator Type: | General Purpose | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Ib - Input Bias Current: | 1 pA | |
Ios - Input Offset Current: | 1 pA | |
Manufacturer: | Microchip | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 100 uA | |
Operating Supply Voltage: | 1.8 V to 5.5 V | |
Output Current per Channel: | 30 mA | |
Output Type: | Push-Pull | |
Package / Case: | SOT-23-5 | |
Product Category: | Analog Comparators | |
Product Type: | Analog Comparators | |
Product: | Analog Comparators | |
Propagation Delay Time: | 49 ns | |
PSRR - Power Supply Rejection Ratio: | 70 dB | |
Qualification: | AEC-Q100 | |
Response Time: | 56 ns | |
Series: | MCP6561 | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Vcm - Common Mode Voltage: | -300 mV to 300 mV | |
Vos - Input Offset Voltage: | 10 mV | |
Common Mode Rejection Ratio | 66(dB) | |
Dual Supply Voltage (Max) | Not Required(V) | |
Dual Supply Voltage (Min) | Not Required(V) | |
Dual Supply Voltage (Typ) | Not Required(V) | |
Input Offset Voltage | 10(mV) | |
Mounting | Surface Mount | |
Number of Elements | 1 | |
Operating Temp Range | -40C to 125C | |
Operating Temperature Classification | Automotive | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Power Supply Rejection Ratio | 70(dB) | |
Power Supply Requirement | Single | |
Rad Hardened | No | |
Rail to Rail | RAIL TO RAIL INPUT | |
Single Supply Voltage (Max) | 5.5(V) | |
Single Supply Voltage (Min) | 1.8(V) | |
Single Supply Voltage (Typ) | 3/5(V) | |
Strobe Capability | NO | |
Technology | CMOS | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем