MCP6V92-E/MS, Операционный усилитель, с нулевым дрейфом, 2 Усилителя, 10 МГц, 9.5 В/мкс, 2.4В до 5.5В, MSOP

MCP6V92-E/MS, Операционный усилитель, с нулевым дрейфом, 2 Усилителя, 10 МГц, 9.5 В/мкс, 2.4В до 5.5В, MSOP
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
Мин. кол-во для заказа 4 шт.
от 25 шт.580 руб.
Добавить в корзину 4 шт. на сумму 2 880 руб.
Номенклатурный номер: 8698409429
Артикул: MCP6V92-E/MS

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 118 dB
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 2 pA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.1 mA
Output Current per Channel: 40 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Qualification: AEC-Q100
Series: MCP6V92
Shutdown: No Shutdown
SR - Slew Rate: 9.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Vos - Input Offset Voltage: 9 uV
Вес, г 0.073

Техническая документация

Datasheet
pdf, 2834 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем