MCP73213-B6SI/MF, Зарядное устройство для 2-элементной литий-ионной, Li-Pol батареи, 4В вход, 8.2В/1.1A, DFN-10

MCP73213-B6SI/MF, Зарядное устройство для 2-элементной литий-ионной, Li-Pol батареи, 4В вход, 8.2В/1.1A, DFN-10
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.510 руб.
от 100 шт.486 руб.
Добавить в корзину 5 шт. на сумму 3 150 руб.
Номенклатурный номер: 8962135193
Артикул: MCP73213-B6SI/MF

Описание

MCP73xx Charge Management Controllers Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Microchip Technology
Factory Pack Quantity: 120
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 4.2 V to 13 V
Output Current: 130 mA to 1.1 A
Output Voltage: 8.2 V
Package/Case: DFN-10
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Type: Battery Charge Management Controller
Вес, г 0.047

Техническая документация

Datasheet
pdf, 598 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем