MCP73811T-420I/OT, MCP73811T-420I/OT, Battery Charge Controller IC, 3.75 to 6 V 5-Pin, SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 420 000 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries.
Технические параметры
Battery Type | Lithium-Ion, Lithium-Polymer |
IC Type | Battery Charge Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Typical Operating Supply Voltage | 3.75 to 6 V |
Width | 1.8mm |
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.75 V to 6 V |
Output Current: | 450 mA |
Output Voltage: | 4.2 V |
Package / Case: | SOT-23 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | MCP73811 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 3.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 450 |
Output Voltage (V) | 4.2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Linear Battery Charger Controller |
Техническая документация
Datasheet
pdf, 615 КБ
Datasheet
pdf, 1022 КБ
Datasheet MCP73811T-420I/OT
pdf, 575 КБ
Datasheet MCP73812T-420I/OT
pdf, 654 КБ