MCWR12X3000FTL, SMD чип резистор, толстопленочный, 300 Ом, ± 1%, 250 мВт, 1206 [3216 Метрический], Thick Film
см. техническую документацию
Описание
The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
• High reliability and stability
• Reduced size of final equipment
• Lower assembly costs
• 0402, 0603, 0805, 1206 standard case sizes available
• ±1% tolerance
• ±100ppm/°C and -200 to +400ppm/°C TCR values
• Available in different Voltage ratings 200V, 150V and 50V based on case size
• Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
• Operating temperature range -55°C to +155°C
• Multicomp Pro products are rated 4.6 out of 5 stars
• 96% of customers would recommend to a friend
• 12 month limited warranty *view Terms & Conditions for details
Технические параметры
Допуск Сопротивления | ±1% |
Класс Мощности | 250мВт |
Линейка Продукции | Серия MCWR |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/°C |
Технология резистора | Thick Film |
Тип резистора | General Purpose |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.