MCX-J-P-H-ST-EM1, Соединитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
9000995320
Артикул
MCX-J-P-H-ST-EM1
Бренд
Body Material:
Brass
Brand:
Samtec
Contact Material:
Beryllium Copper
Contact Plating:
Gold
Gender:
Jack(Socket)
Все параметры
Datasheet
pdf, 234 КБ
Все документы
Спецпредложение
2 шт. со склада г.Москва
1 020 руб.
от 50 шт. —
1 017 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Low Frequency RF Cables & Interconnects
Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.
Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.
Технические параметры
| Body Material: | Brass |
| Brand: | Samtec |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Gender: | Jack(Socket) |
| Impedance: | 50 Ohms |
| Manufacturer: | Samtec |
| Maximum Frequency: | 6 GHz |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -65 C |
| Mounting Style: | Edge Mount |
| Orientation: | Straight |
| Packaging: | Tray |
| Polarity: | Standard |
| Product Category: | RF Connectors/Coaxial Connectors |
| Product Type: | RF Connectors/Coaxial Connectors |
| Product: | PCB Connectors |
| RF Series: | MCX |
| Series: | MCX |
| Subcategory: | RF Interconnects |
| Termination Style: | Solder |
| Voltage Rating: | 335 VRMS |
| Вес, г | 2.23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





