MDS 510 401 EEX IA, G 1/8 ATEX Solenoid-Sprin

PartNumber: MDS 510 401 EEX IA
Ном. номер: 8097645147
Производитель: Air Engineering
MDS 510 401 EEX IA, G 1/8 ATEX Solenoid-Sprin
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
18 340 руб. × = 18 340 руб.
или
купить в 1 клик

Описание

Intrinsically Safe (ATEX) Solenoid-Spring Valves
RS Intrinsically safe (ATEX approved) Solenoid-Spring Valves for use in hazardous areas (explosive atmospheres and/or environments), available in two versions: 784-0048 and 784-0057. Intrinsically safe solenoid-spring valves may be found within food and drink, pharmaceutical, water, and chemical industries to control pneumatic cylinders or pneumatic actuators.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип приведения в действие
Solenoid/Spring
резьба соединительного отверстия
G 1/8
максимум расхода
450L/min
максимальное рабочее давление
10 bar
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
Способ монтажа
Free standing
напряжение соленоида
24V DC
размер резьбы
1/8 in
Manufacturer Series
MDS
Thread Standard
G
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Solenoid Fitted
Yes

Дополнительная информация

G 1/8 ATEX Solenoid-Spring Valve, 5/2 Data Sheet MDS 510 401 EEX IA