Мой регион: Россия

MEA1D1505SC, DC/DC CONVERTER,15VIN,+/-5VOUT 100MA 1W

Ном. номер: 8000003789
PartNumber: MEA1D1505SC
Производитель: Murata Power Solutions
MEA1D1505SC, DC/DC CONVERTER,15VIN,+/-5VOUT 100MA 1W
* Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
9 шт. со склада г.Москва,
срок 2-3 недели
от 5 шт. — 630 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
В кредит от 0 руб./мес
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

MTBF to MIL-HDBK-217F

Power Supplies & Transformers

Технические параметры

Depth
10.15mm
Isolation Voltage
1kV dc
Length
19.65mm
Package
SIP
Brand
Murata Power Solutions
Output Voltage
±5V dc
Input Voltage Nominal
15 V dc
Series
MEA1
Input Voltage Range
13.5 → 16.5 V dc
Number of Outputs
2
Minimum Temperature
-40°C
Mounting Type
Through Hole
Maximum Temperature
+85°C
Power Rating
1W
Output Current
±100mA

Выберите регион, чтобы увидеть способы получения товара.