MEE1S1212SC, DC/DC Converter Isolated

PartNumber: MEE1S1212SC
Ном. номер: 8028732125
Производитель: Murata Power Solutions
MEE1S1212SC, DC/DC Converter Isolated
Доступно на заказ 26 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 050 руб. × = 1 050 руб.
от 5 шт. — 850 руб.
от 10 шт. — 708 руб.

Описание

DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP

Power Supplies & Transformers

Технические параметры

EU RoHS
Compliant
Isolation
Isolated
Number of Outputs
1
Output Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Switching Regulator
Yes
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Type
Fixed
Efficiency (%)
85(Typ)
Load Regulation
6%
Line Regulation
1.1%/%
Minimum Isolation Voltage
1000VDC
Switching Frequency (kHz)
70(Typ)
Product Weight
1.28
Mounting
Through Hole
Package Height (mm)
10
Package Length (mm)
11.48
Package Width (mm)
6
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole