MGFS80483R3, Isolated Module DC DC Converter 1 Output 3.3V 18A 18V - 76V Input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006143463
Артикул
MGFS80483R3
Бренд
Brand:
Cosel
Industry:
Industrial
Input Voltage, Max:
76 V
Input Voltage, Min:
18 V
Input Voltage:
18 V to 76 V
Все параметры
Datasheet
pdf, 2038 КБ
18 шт., срок 9-11 недель
19 250 руб.
от 5 шт. —
17 820 руб.
от 10 шт. —
16 420 руб.
1 шт.
на сумму 19 250 руб.
Плати частями
от 4 814 руб. × 4 платежа
от 4 814 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
MGFS40/MGFW80 Isolated DC-DC Converters
Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500V DC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.
Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500V DC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.
Технические параметры
| Brand: | Cosel |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Industry: | Industrial |
| Input Voltage, Max: | 76 V |
| Input Voltage, Min: | 18 V |
| Input Voltage: | 18 V to 76 V |
| Isolation Voltage: | 1.5 kV |
| Manufacturer: | Cosel |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | Through Hole |
| Number of Outputs: | 1 Output |
| Output Current-Channel 1: | 18 A |
| Output Power: | 59.4 W |
| Output Voltage-Channel 1: | 3.3 V |
| Product Category: | Isolated DC/DC Converters-Through Hole |
| Product Type: | Isolated DC-DC Converters |
| Product: | Isolated |
| Series: | MGFS |
| Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 2038 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





