&MHB05 030 081, Hexagon head high tensile

PartNumber: &MHB05 030 081
Ном. номер: 8027181612
Производитель: RS
&MHB05 030 081, Hexagon head high tensile
Доступно на заказ 850 уп. Отгрузка со склада в г.Москва 4-5 недель.
1 390 руб. × = 1 390 руб.
Цена указана за упаковку из 50

Описание

High Tensile Bolts - BZP Steel - Metric Threads High Tensile Bolts BZP Steel - Metric Threads
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.
Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly.

Requires a torque wrench or spanner
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.

Threaded in accordance with DIN 931

Hexagon Head Bolts Audio and Video Switches, New Japan Radio

Fasteners & Fixings

Технические параметры

Размер резьбы
M5
Steel Type
Сталь с высокой прочностью на растяжение
Новинки
только новые товары
Длина
30mm
Материал
Steel

Дополнительная информация

Fasteners Selection Guide