MHDCMR9-DB9S-K, Dsub Socket + 90deg metal

PartNumber: MHDCMR9-DB9S-K
Ном. номер: 8013266436
Производитель: McKee Hagborg Connectors
MHDCMR9-DB9S-K, Dsub Socket + 90deg metal
Доступно на заказ 25 шт. Отгрузка со склада в г.Москва 4-5 недель.
650 руб. × = 650 руб.

Описание

D-Sub Connector Kits with 90 deg Metal Hoods
These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers 787-3849 and 787-3842 have stamped contacts.
Stock numbers 787-3846 and 787-3855 have machined contacts.

The Kits comprise of:

2 Backshell halves
1 short 4-40 UNC slotted jack screw
1 long 4-40 UNC slotted jack screw
3 Housing screws
A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable

D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Connectors

Технические параметры

покрытие контактов
Nickel
материал корпуса
Zinc Alloy
содержание комплекта
Hood, Inserts
тип комплекта
D-Sub Socket Connector Kit
число контактов
9
последовательный
MHDCMR
Body Orientation
Right Angle

Дополнительная информация

D-Sub Right Angled Metal Hood in Kit - Drawing