MHY2-10D, 180 deg Angular Style Gri

PartNumber: MHY2-10D
Ном. номер: 8146665310
Производитель: SMC
MHY2-10D, 180 deg Angular Style Gri
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
36 240 руб. × = 36 240 руб.
или
купить в 1 клик

Описание

Air Gripper - Angular 180°

Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar

Manufacturer part numbers ending in 2 identifies products without threaded holes on gripper fingers. All other products have threaded holes on gripper fingers

Finger Type

Gripping pliers

Range of double-acting pneumatic pliers.
Integrated speed control.
Three sides of the body provide threaded mounting holes for extensive mounting options.
The model selected must have a gripping force 10 to 20 times greater than the weight of the component being lifted.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

действие
Double
максимальное рабочее давление
0.6 MPa
вес
70g
Manufacturer Series
MHY2
Gripping Type
Angle
Number of Fingers
2
Port Connection
M5 x 0.8
CAD Drawing
3D CAD Model

Дополнительная информация

180° Angular Gripper Cam Style Series MHY2/MHW2 Data Sheet