MIC-50, Mica Film 0.5mm, pack of

PartNumber: MIC-50
Ном. номер: 8007978194
Производитель: Avon Group Manufacturing
MIC-50, Mica Film 0.5mm, pack of
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 630 руб. × = 2 630 руб.
от 3 шт. — 2 190 руб.
от 6 шт. — 1 853.33 руб.

Описание

Mica Film
Rigid Mica sheet is a laminate for providing outstanding electrical insulation at high temperatures.

Rigid Mica Film
A laminate for providing outstanding electrical insulation at high temperatures
Resists extreme high temperature cycles
Can be easily cut or punched
Environmentally safe and non-toxic

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

certified by UL-94V-0, IEC 371-3-3

Изоляторы - листы и пленки

Abrasives & Engineering Materials

Технические параметры

плотность
2.15g/cm³
длина
304mm
материал
Mica
максимальная рабочая температура
+500°C
толщина
0.5mm
ширина
200mm
Dielectic Strength
25kV/mm

Дополнительная информация

MICA - datasheet MIC-50