MIKROE-3056, Add-On Board, Air Quality (IAQ) 5 Click Board, MiCS-6814 Gas Sensor, I2C, MikroBUS
см. техническую документацию
Описание
Air quality 5 click is a triple MOS sensor on a single Click board™ which can detect gas pollution for a number of different gases. The on-board sensor is specially designed to detect the pollution from automobile exhausts and gas pollution from the industrial or agricultural industry. This Click board™ uses the MiCS-6814 compact MOS sensor with three fully independent sensing elements in one package: RED sensor, OX sensor and NH3 sensor. Each of these sensors reacts with the specific type of gases providing gas readings that including carbon monoxide (CO), nitrogen dioxide (NO2), ethanol (C2H5OH), hydrogen (H2), ammonia (NH3), methane (CH4), propane (C3H8) and isobutane (C4H10). Measurement conversion is handled by the on-board 12bit ADC converter and it is available via the I2C interface.
Технические параметры
Тип Аксессуара | Air quality 5 Click Board |
Kit Classification | Development Kit |
Вес, г | 24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.