MIKROE-3149, Add-On Board, Accel 5 Click Board, BMA400 Tri-Axial Accelerometer, I2C, SPI, MikroBUS
см. техническую документацию
Описание
Accel 5 Click board™ features an ultra-low power triaxial accelerometer sensor labelled as the BMA400. This Click board™ allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g and ±16g in three perpendicular axes. It is able to output an interrupt for many different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any type of acceleration pattern change), orientation and more. It can be used for display orientation, HID applications, drop detection applications (for warranty logging), pedometer, step counter and similar applications that rely on reliable acceleration and motion-sensing.
• 3.3V input voltage
• I2C, SPI interfaces
• Advanced interrupt engine allows detection of various events
• ultra-low power consumption allows using in always-on IoT and wearable applications
• Auto wakeup / auto low power mode based on the interrupt event
• Thermal data is always available except when the device is in the sleep mode
Технические параметры
Тип Аксессуара | Accel 5 Click Board |
Вес, г | 24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.