MIKROE-3297, LED Lighting Development Tools LED Driver 5 Click
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8004655459
Артикул
MIKROE-3297
Бренд
Brand:
Mikroe
For Use With:
TPS54200
Manufacturer:
Mikroe
Operating Supply Voltage:
3.3 V/5 V
Product Category:
LED Lighting Development Tools
Все параметры
Datasheet MIKROE-3297
pdf, 668 КБ
4 шт., срок 6-7 недель
3 730 руб.
1 шт.
на сумму 3 730 руб.
Плати частями
от 934 руб. × 4 платежа
от 934 руб. × 4 платежа
MIKROE-3297 LED Driver 5 Click
Mikroe MIKROE-3297 LED Driver 5 Click is capable of driving an array of high-power LEDs with a constant current up to 1.5A. This Click board™ features Texas Instruments TPS54200 LED driver IC that consists of a synchronous, fixed-frequency buck converter which operates at 600kHz. The LED driver 5 click can use both analog and PWM control signal for dimming the connected LED array. This click board offers selectable LED current, open LED or shorted LED detection, overvoltage and under voltage protection, and thermal shutdown. The LED driver 5 click comes in a package that includes the mikroSDK™ software and a library with all the functions. This click board is an ideal solution for a reliable and efficient driving of single or multi-stream LED arrays and provides up to 28V at the output.
Mikroe MIKROE-3297 LED Driver 5 Click is capable of driving an array of high-power LEDs with a constant current up to 1.5A. This Click board™ features Texas Instruments TPS54200 LED driver IC that consists of a synchronous, fixed-frequency buck converter which operates at 600kHz. The LED driver 5 click can use both analog and PWM control signal for dimming the connected LED array. This click board offers selectable LED current, open LED or shorted LED detection, overvoltage and under voltage protection, and thermal shutdown. The LED driver 5 click comes in a package that includes the mikroSDK™ software and a library with all the functions. This click board is an ideal solution for a reliable and efficient driving of single or multi-stream LED arrays and provides up to 28V at the output.
Технические параметры
| Brand: | Mikroe |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| For Use With: | TPS54200 |
| Manufacturer: | Mikroe |
| Operating Supply Voltage: | 3.3 V/5 V |
| Product Category: | LED Lighting Development Tools |
| Product Type: | LED Lighting Development Tools |
| Product: | Add-On Boards |
| Series: | Misc-LED-Click |
| Subcategory: | Development Tools |
| Tradename: | mikroBUS |
| Вес, г | 33.05 |
Техническая документация
Datasheet MIKROE-3297
pdf, 668 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





