MIKROE-4268, LED Lighting Development Tools LED Driver 8 Click

MIKROE-4268, LED Lighting Development Tools LED Driver 8 Click
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005398329
Артикул
MIKROE-4268
Бренд
Brand:
Mikroe
Factory Pack Quantity:
1
For Use With:
PCA9957
Manufacturer:
Mikroe
Operating Supply Voltage:
3.3 V, 5 V
Все параметры
Datasheet
pdf, 250 КБ
5 шт., срок 6-7 недель
2 900 руб.
1 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
LED Driver 8 Click Mikroe LED Driver 8 Click is used for dimming and blinking 32mA RGBA LEDs. The board features the NXP Semiconductors PCA9957HNMP 24-channel SPI-compatible constant current LED driver. It has 24 LED output channels with a programmable group dimming/blinking mixed with individual LED brightness. Programmable LED output delay reduces EMI and surge currents. It also possesses gradation control for all channels where all 24 constant current output channels can sink up to 32mA, and tolerate up to 5.5V in its OFF state.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: 1
For Use With: PCA9957
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Add-On Boards
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 250 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.