MIKROE-971, ETH Click Ethernet mikro

PartNumber: MIKROE-971
Ном. номер: 8045791927
Производитель: mikroElektronika
MIKROE-971, ETH Click Ethernet mikro
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 660 руб. × = 3 660 руб.

Описание

Ethernet click mikroBUS
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. ETH Click features an ENC28J60, a 28-pin, 10Base-T stand-alone Ethernet Controller.

ENC28J60, 10Base-T Ethernet Controller
MAC, PHY, 8KB buffer RAM
SPI serial interface
Power supply: 3.3V

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Semiconductors

Технические параметры

Classification
Accessory
технология
Ethernet
Name
ETH click

Дополнительная информация

ETH click User Guide MIKROE-971