MK16-C-2, Proximity Sensors 1 Form A Surface Mount

1428 шт., срок 7-9 недель
400 руб.
от 10 шт.350 руб.
от 100 шт.256 руб.
от 500 шт.216.33 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005385512
Артикул: MK16-C-2
Бренд: Meder Electronic

Описание

Sensors\Proximity Sensors
MK Reed Sensors MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Технические параметры

Brand: MEDER electronic(Standex)
Factory Pack Quantity: 2500
Manufacturer: Standex Electronics
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 400 mA
Operating Supply Voltage: 200 V
Output Configuration: SPST-NO
Part # Aliases: 9161870023
Product Category: Proximity Sensors
Sensing Method: Magnetic
Subcategory: Sensors
Вес, г 0.32

Техническая документация

22MK16
pdf, 902 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.