MLVC04V014C120, Varistors 14 VDC 120PF

MLVC04V014C120, Varistors 14 VDC 120PF
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8007449195
Артикул
MLVC04V014C120
Бренд
Brand:
Eaton Electronics
Capacitance:
120 pF
Clamping Voltage:
35 V
Factory Pack Quantity:
10000
Manufacturer:
Eaton
Все параметры
Datasheet
pdf, 384 КБ
8716 шт., срок 6-8 недель
36 руб.
от 10 шт.22 руб.
от 100 шт.17 руб.
от 250 шт.15.12 руб.
1 шт. на сумму 36 руб.
Плати частями
от 0 руб. × 4 платежа
MLV ESD Suppression Multilayer Varistors Eaton MLV ESD Suppression Multilayer Varistors are surface-mount varistors that provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. These varistors are ideal for the protection of I/O interfaces, as well as components and circuits sensitive to overvoltage and surge transients occurring on power supplies, control, and signal lines. The MLVs are offered in working voltages ranging from 5.5VDC to 385VDC and footprints ranging from 0201 to 4032.
Brand: Eaton Electronics
Capacitance: 120 pF
Clamping Voltage: 35 V
Factory Pack Quantity: 10000
Manufacturer: Eaton
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: 0402(1005 metric)
Peak Surge Current: 20 A
Product Category: Varistors
Product: MLVs
Subcategory: Varistors
Surge Energy Rating: 50 mJ
Termination Style: SMD/SMT
Tolerance: 10%
Type: General Type Multilayer Varistor
Varistor Voltage: 20 V
Voltage Rating AC: 10 VAC
Voltage Rating DC: 14 VDC
Datasheet
pdf, 384 КБ

Выберите регион, чтобы увидеть способы получения товара.