MLX90821LXG-DBA-100-SP, Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometri
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8019981192
Артикул
MLX90821LXG-DBA-100-SP
Бренд
Accuracy:
4.8 mbar
Brand:
Melexis
Manufacturer:
Melexis
Maximum Operating Temperature:
+150 C
Minimum Operating Temperature:
-40 C
Все параметры
Datasheet
pdf, 1108 КБ
Все документы
47 шт., срок 5-6 недель
3 090 руб.
от 5 шт. —
2 610 руб.
от 10 шт. —
2 510 руб.
от 25 шт. —
2 298.89 руб.
1 шт.
на сумму 3 090 руб.
Плати частями
от 774 руб. × 4 платежа
от 774 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
MLX90821 Relative Pressure Sensors
Melexis MLX90821 Relative Pressure Sensors are factory-calibrated relative pressure sensors that deliver a ratiometric analog output or a digital signal using the SENT protocol. MLX90821 features a MEMS sensor that enables reliable and accurate measurement of low pressures of a few tenths of millibars. These Melexis relative pressure sensors include an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy of pressure and optional external NTC temperature.
Melexis MLX90821 Relative Pressure Sensors are factory-calibrated relative pressure sensors that deliver a ratiometric analog output or a digital signal using the SENT protocol. MLX90821 features a MEMS sensor that enables reliable and accurate measurement of low pressures of a few tenths of millibars. These Melexis relative pressure sensors include an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy of pressure and optional external NTC temperature.
Технические параметры
| Accuracy: | 4.8 mbar |
| Brand: | Melexis |
| Factory Pack Quantity: Factory Pack Quantity: | 47 |
| Manufacturer: | Melexis |
| Maximum Operating Temperature: | +150 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Operating Pressure: | -60 mbar to 260 mbar |
| Operating Supply Current: | 8.5 mA |
| Operating Supply Voltage: | 5 V |
| Output Type: | Digital, Analog |
| Package / Case: | SOIC-16 |
| Product Category: | Board Mount Pressure Sensors |
| Product Type: | Pressure Sensors |
| Resolution: | 16 bit |
| Series: | MLX90821 |
| Subcategory: | Sensors |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 4.5 V |
| Applications | Board Mount |
| ECCN | EAR99 |
| Features | Amplified Output, Temperature Compensated |
| HTSUS | 8542.39.0001 |
| Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
| Operating Pressure | -0.87PSI ~ 3.77PSI (-6kPa ~ 26kPa) |
| Operating Temperature | -40В°C ~ 150В°C |
| Output | 12 b |
| Output Type | SENT |
| Package | Tray |
| Package / Case | 16-SOIC (0.295"", 7.50mm Width) Exposed Pad |
| Port Style | No Port |
| Pressure Type | Differential |
| REACH Status | REACH Unaffected |
| RoHS Status | RoHS Compliant |
| Supplier Device Package | 16-SOIC |
| Termination Style | Gull Wing |
| Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





