MLX90822GXP-BAA-304-SP, Board Mount Pressure Sensors 0.1 to 1.15bar absolute pressure / 0.4V to 4.65V analog output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8018624931
Артикул
MLX90822GXP-BAA-304-SP
Бренд
Accuracy:
0.5%
Brand:
Melexis
Factory Pack Quantity:
1
Manufacturer:
Melexis
Maximum Operating Temperature:
+150 C
Все параметры
Datasheet
pdf, 6919 КБ
Все документы
80 шт., срок 5-6 недель
2 850 руб.
от 50 шт. —
2 490 руб.
1 шт.
на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
от 714 руб. × 4 платежа
MLX90822 Absolute Pressure Sensors Melexis MLX90822 Absolute Pressure Sensors measure pressure spans from 1 to 4 bars and deliver an analog output signal. These sensors consist of a MEMS pressure sensor element, an interface chip with CMOS technology, and passive components. MLX90822 sensors exhibit excellent EMC performance, while the DSP-based signal interface provides high initial accuracy. The efficient package and die assembly concept enables high output stability over life, even in stringent automotive stress and temperature conditions. Melexis MLX90822 Absolute Pressure Sensors are suitable for combustion-powered applications, including boats, mowers, and chainsaws.
Технические параметры
| Accuracy: | 0.5% |
| Brand: | Melexis |
| Factory Pack Quantity: | 1 |
| Manufacturer: | Melexis |
| Maximum Operating Temperature: | +150 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Operating Pressure: | 100 mbar to 1.15 bar |
| Output Type: | Analog |
| Packaging: | Bulk |
| Pressure Type: | Absolute |
| Product Category: | Board Mount Pressure Sensors |
| Product Type: | Board Mount Pressure Sensors |
| Qualification: | AEC-Q103, AEC-Q100 |
| Subcategory: | Sensors |
| Accuracy | ±0.5% |
| Applications | Board Mount |
| Features | Amplified Output, Temperature Compensated |
| Grade | Automotive |
| Mounting Type | Surface Mount |
| Operating Pressure | 14.5PSI(100kPa) |
| Operating Temperature | -40°C ~ 160°C |
| Output | 0.4 V ~ 4.65 V |
| Output Type | Analog Voltage |
| Package / Case | SMP7 |
| Port Style | No Port |
| Pressure Type | Absolute |
| Qualification | AEC-Q100 |
| Supplier Device Package | SMP7 |
| Termination Style | Gull Wing |
| Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





