MM74HC164MX, Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 руб.
Мин. кол-во для заказа 580 шт.
Добавить в корзину 580 шт.
на сумму 32 480 руб.
Описание
Standard and Specialty Logic\Specialty Logic\Counter Shift Registers
Сдвиговый регистр Одиночный 8-битный последовательно-параллельный 14-контактный SOIC N T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 35 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 175 2V|35 4.5V|30 6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 2 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Parallel |
Packaging | Tape and Reel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | onsemi/Fairchild |
Counting Sequence: | Serial to Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | 8 Bit Shift Register |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 2 |
Number of Output Lines: | 8 |
Operating Supply Voltage: | 2 V to 6 V |
Package / Case: | SOIC-14 |
Part # Aliases: | MM74HC164MX_NL |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 175 ns, 35 ns, 30 ns |
Series: | MM74HC164 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем