MMCWDOUNI062, 25x50mm shuttered facepla

PartNumber: MMCWDOUNI062
Ном. номер: 8147372426
Производитель: Brand Rex
MMCWDOUNI062, 25x50mm shuttered facepla
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 4-5 недель.
300 руб. × = 3 000 руб.
Количество товаров должно быть кратно 10 шт.
от 150 шт. — 240 руб.

Описание

Faceplates and Shuttered Modules Brand-Rex Range Faceplates and Shuttered Modules
Single and double gang Faceplates, provided with fixing screws mount on standard BS1363 pattresses., Faceplate Shuttered Modules, Faceplate shuttered modules snap fit into faceplates and will accept any socket module. Two faceplate shuttered modules combined with two socket modules will fit a single gang faceplate. A double gang faceplate will take up to four modules., Floor Shuttered Module, A floor shuttered module will snap fit into a standard floor plate aperture 22 x 37 mm. Floor shuttered modules will also accept any socket module., Blanks, Blanks are available in various module widths to fit in with faceplate construction., Supplied in packs of 10

Brand-Rex Range

Connectors

Технические параметры

цвет
White
глубина
14.7mm
длина
50mm
тип
Face Plate Module
ширина
25mm
LAN Category
Cat5