MMG20241HT1, Усилитель РЧ, 17.8дБ усиление/ 2.1дБ шум, 450МГц до 3.8ГГц, 6В питание, TO-243AA-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
830 руб.
от 25 шт. —
723 руб.
Добавить в корзину 3 шт.
на сумму 2 760 руб.
Описание
MMG20241H Driver/Pre-Driver Amplifier
NXP Semiconductors MMG20241H Driver/Pre-Driver Amplifier is a 1/4W GaAs (Gallium Arsenide) Enhancement-Mode pHEMT (Pseudomorphic High Electron Mobility Transistor). The MMG20241H is designed as a driver or pre-driver for Doherty power amplifiers in wireless infrastructure equipment operating in the 450MHz to 3800MHz frequency range. Because of its versatile design, the device may also be used in a variety of general purpose amplifier applications, including frequencies below 450MHz and above 3800MHz.
NXP Semiconductors MMG20241H Driver/Pre-Driver Amplifier is a 1/4W GaAs (Gallium Arsenide) Enhancement-Mode pHEMT (Pseudomorphic High Electron Mobility Transistor). The MMG20241H is designed as a driver or pre-driver for Doherty power amplifiers in wireless infrastructure equipment operating in the 450MHz to 3800MHz frequency range. Because of its versatile design, the device may also be used in a variety of general purpose amplifier applications, including frequencies below 450MHz and above 3800MHz.
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Range: | 0.45 GHz to 3.8 GHz |
Gain: | 19.5 dB |
Input Return Loss: | -24 dB |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 2 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 37 dBm |
Operating Frequency: | 450 MHz to 3.8 GHz |
Operating Supply Current: | 78 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 24.5 dBm |
Package / Case: | SOT-89-3 |
Part # Aliases: | 935311653147 |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Test Frequency: | 2140 MHz |
Type: | Driver Amplifiers |
Вес, г | 0.051 |
Техническая документация
Datasheet
pdf, 1198 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем