MMS205 010CR3, ZnPt stl cross csk head s

PartNumber: MMS205 010CR3
Ном. номер: 8028079327
Производитель: RS
MMS205 010CR3, ZnPt stl cross csk head s
Доступно на заказ 500 уп. Отгрузка со склада в г.Москва 4-5 недель.
800 руб. × = 800 руб.
Цена указана за упаковку из 100
от 5 уп. — 520 руб.
от 10 уп. — 435 руб.

Описание

Metric Thread BZP Steel
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp countersunk machine screws have been designed to give you ease of assembly. The cross recess, countersunk screws are an excellent solution when you need the head to sink into the material

Requires a Philips screwdriver.
We offer a range of countersunk head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the cross-recess and flat head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.

Threaded in accordance with DIN 965 standard

Countersunk Head Cross-recess Screws CdS cell, NSL series, Silonex

Fasteners & Fixings

Технические параметры

Форма головки
Скрытый
Длина
10mm
Материал
Steel
Отделка
Полированный, с покрытием из цинка, прозрачный пассивированный
Thread Size Metric
M5
Тип привода
Cross
Новинки
только новые товары

Дополнительная информация

Datasheet MMS205 010CR3
Fasteners Selection Guide