MNGCHDMM, 15 pin VGA port M-M gende

PartNumber: MNGCHDMM
Ном. номер: 8148010081
Производитель: Grand-Tek Technology
MNGCHDMM, 15 pin VGA port M-M gende
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 610 руб. × = 1 610 руб.
от 5 шт. — 1 310 руб.
от 10 шт. — 1 170 руб.

Описание

Slimline Gender Changers
Slimline gender changer, 9 way M-M sub min D.

Features and Benefits
Ideal where space is limited and provide shielding against RFI/EMI interferance
All lines are wired pin to pin (excepting VGA types where pins 12 and 15 are not used) and locking hardware is included
Durability of 100 mating cycles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Pins 12 and 15 are not wired in stock no. 2355699 or 2338931, these are VGA types

Адаптеры разъемов

Connectors

Технические параметры

для использования с
15 Way D-Sub Connector
последовательный
MNGC
Accessory Type
Gender Changer

Дополнительная информация

Datasheet MNGCHDMM