MOU-JUNIOR-BLK, Accuratus Antibacterial J

PartNumber: MOU-JUNIOR-BLK
Ном. номер: 8037305966
Производитель: Ceratech
MOU-JUNIOR-BLK, Accuratus Antibacterial J
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 780 руб. × = 1 780 руб.

Описание

Accuratus Junior Antibacterial Mouse
The Junior Mouse is just right for little hands to grasp at about half the size of a standard mouse the Junior Mouse allows kids to learn all the functions of a grown-up model in a child friendly manner.

The coloured buttons are there to help children still trying to sort out their left from their right the wheel button is also coloured so that it easily stands out.

The Junior Mouse includes a special anti-bacterial coating called Nanoarmour which kills a widespread spectrum of bacteria virus fungi and algae great for schools to help prevent the passing of germs.

The Junior Mouse every child starting out on the computer should have one

USB Interface
Multicoloured Mouse
Optical 800dpi
Nanoarmour Antibacterial Protection
High resolution 800dpi optical sensor
Responsive tactile feed-back buttons

ROHS, CE, IP Rated

Проводная техника

Computing & Peripherals

Технические параметры

цвет
Assorted
тип соединения
USB
размеры
200 x 52 x 28mm
высота
52mm
длина
200mm
колесо прокрутки
Yes
ширина
28mm
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Mouse Type
Early Learning
Wired/Wireless
Wired

Дополнительная информация

mou-junior-blk MOU-JUNIOR-BLK