MPD-65B, Power Supply Switch Mode

PartNumber: MPD-65B
Ном. номер: 8112952850
Производитель: Mean Well Enterprises
MPD-65B, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 510 руб. × = 9 510 руб.
или
купить в 1 клик

Описание

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Ser Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series
A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 72W achievable with 18CFM min forced air convection (apart from 753-7688 which is 50W and 753-7681 which is 69 W)
Convection cooled
High efficiency of up to 80%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2, -3

MTBF to MIL-HDBK-217F (25°C)
Derate power above 40°C. For single output versions above 3.3V and 5V derate power above 45°C
For suitable AC input connector mating housing see stock number 670-5168
For suitable DC output connector mating housing see stock number 670-5183
For suitable mating input and output terminals see stock number 670-5234
F or suitable connector kit see stock number 764-7123

cULus, TUV, CB, CE

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Switch Mode - Mean Well Medical Open Frame AC-DC Power Supplies

Power Supplies & Transformers

Технические параметры

пульсации и шум
150 mV Pk-Pk, 60 mV Pk-Pk
регулирование нагрузки
±3 %, ±4 %
длина
127mm
среднее время наработки на отказ
291300h
ширина
76mm
максимальная температура
+55°C
Эффективность, кпд
78%
вес
0.25kg
регулирование в линии
±1 %, ±2 %
входное напряжение
127 → 370 V dc, 90 → 264 V ac
число выходов
2
выходной ток
2 A, 3.5 A
выходное напряжение
24 V dc, 5 V dc
минимальная температура
-10°C
тип упаковки
Open Frame
глубина
42mm
номинальная мощность
65.5W

Дополнительная информация

45W & 65 W Medical Open Frame AC-DC Switch Mode Power Supply - MPD-45 MPT-45, MPD-65, MPT-65 Series MPD-65B
45W & 65W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-45, MPD-45, MPT-45 MPS-65, MPD-65, MPT-65 Series MPD-65B
Datasheet MPD-65B