MPX10DP, SIP-4 Pressure Sensors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 060 руб.
Добавить в корзину 1 шт.
на сумму 3 060 руб.
Описание
SENSOR, DIFF PRESS 1.45 PSI, 344C-4; Pressure Type:Differential; Sensitivity, V/P:3.5mV/kPa; Operating Pressure Min:0kPa; Operating Pressure Max:10kPa; Supply Voltage Min:3V; Supply Voltage Max:6V; Sensor Case Style:SIP; No. of Pins:4Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:MPX10 Series; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:10; Connection Size:4.928mm; Operating Pressure Range:0Pa to 10kPa; Operating Temperature Range:-40°C to +125°C; Port Style:Dual Port; Supply Current:6mA; Termination Type:Through Hole
Технические параметры
Accuracy | В±1% |
Applications | Board Mount |
Features | - |
Manufacturer | NXP USA Inc. |
Maximum Pressure | 10.88PSI(75kPa) |
Operating Pressure | 1.45PSI(10kPa) |
Operating Temperature | -40В°C ~ 125В°C |
Output | 0 mV ~ 35 mV(3V) |
Output Type | Wheatstone Bridge |
Package / Case | 4-SIP Module |
Part Status | Active |
Port Size | Male-0.19"(4.93mm)Tube, Dual |
Port Style | Barbed |
Pressure Type | Differential |
Series | MPX10 |
Supplier Device Package | - |
Termination Style | PC Pin |
Voltage - Supply | 3V ~ 6V |
Вес, г | 5.4 |