MRS25000C3603FCT00, 360k Thin Film Resistor 0.6W ±1% MRS25000C3603FCT00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 55 000 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps.
Технические параметры
Power Rating | 0.6W |
Resistance | 360kΩ |
Series | MRS25 |
Technology | Thin Film |
Temperature Coefficient | ±50ppm/°C |
Tolerance | ±1% |
Composition | Thin Film |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Supplier Device Package | Axial |