MS2140, Terminal Block Tools & Accessories MARKING STRIP 2 TRM

MS2140, Terminal Block Tools & Accessories MARKING STRIP 2 TRM
Изображения служат только для ознакомления,
см. техническую документацию
717 шт., срок 7-9 недель
420 руб.
от 10 шт.290 руб.
от 100 шт.237 руб.
от 500 шт.195.36 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004590440
Артикул: MS2140
Бренд: Cinch

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Технические параметры

Brand: Cinch
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Cinch Connectivity Solutions
Part # Aliases: 3631102011
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Markers
Series: 140
Subcategory: Terminal Blocks
Type: Marking Strip
Automotive No
Body Orientation Straight
Connector Type Connector D-Subminiature
ECCN (US) EAR99
Maximum Operating Temperature (°C) 148
Maximum Voltage Rating 250VAC
Minimum Operating Temperature (°C) -48
Part Status Active
PPAP No
Type Marker Strip
Вес, г 1.13

Техническая документация

Datasheet
pdf, 567 КБ
Datasheet
pdf, 136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.