MS3102R14S-2P, Круглый разъем, MIL-DTL-5015 Серия, Гнездо для Монтажа в Коробку, 4 контакт(-ов), Контакт под Пайку
см. техническую документацию
Описание
The MS3102R14S-2P from Amphenol is MIL-DTL-5015 series box mount receptacle with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
• 5 shell styles with 19 shell sizes
• Single key/keyway shell polarization
• High reliability, moisture and corrosion resistant
• 100 mating cycles, IP67 environmental protection
• Operates at extreme temperature range of -55°C to +125°C
• Minimum insulation resistance is 5000Mohm at 25°C
• Quick mating, threaded coupling
• Environmental sealing, low weight and cost effective
• Aluminium alloy body material with olive drab chromate over cadmium plating
• Brass, copper alloy solder pin contacts with silver plating
Технические параметры
Серия | MIL-DTL-5015 Series | |
Функциональное назначение | Гнездо для Монтажа в Коробку | |
Количество контактов | 4 | |
Тип контактов | Контакт под Пайку | |
Материал контактов | Латунь, Медный Сплав | |
Военная Спецификация | MIL-DTL-5015 Серия | |
Вращение Вставки | N | |
Класс Обслуживания | Защита от Влияния Окружающей Среды, Легкий | |
Контактная Схема | 14S-2 | |
Материал Корпуса Соединителя | Корпус из Сплава Алюминия | |
Покрытие Корпуса Разъема | Зеленовато-желтый Хромат поверх Кадмия | |
Стиль Соединения | С Резьбой | |
Brand: | Amphenol Industrial | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Insert Arrangement: | 14S-02 | |
Manufacturer: | Amphenol | |
MIL Type: | MIL-DTL-5015 | |
Mounting Angle: | Straight | |
Number of Positions: | 4 Position | |
Part # Aliases: | 10-190214-02P MS31O2R14S-2P | |
Product Category: | Circular MIL Spec Connector | |
Product Type: | Circular MIL Spec Connector | |
Product: | Receptacles | |
Qualification: | EREL | |
Shell Plating: | Olive Drab Zinc | |
Shell Style: | Box Mount | |
Subcategory: | Circular Connectors | |
Termination Style: | Solder | |
Tradename: | 5015 | |
Wire Gauge: | 22 AWG to 16 AWG | |
Automotive | No | |
Body Orientation | Straight | |
Contact Gender | PIN | |
Contact Material | Copper Alloy | |
ECCN (US) | EAR99 | |
Gender | RCP | |
Housing Color | Olive Drab | |
Less Contact | No | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating | 250VDC|200VAC | |
Military Standard | MIL-DTL-5015 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Box Mount | |
Number of Ports | 1 | |
Number of Terminals | 4 | |
Part Status | Active | |
Polarization | N | |
PPAP | No | |
Shell Plating | Chromate Over Conductive Cadmium | |
Shell Size / Insert Arrangement | 14S-2 | |
Termination Method | Solder Cup | |
Type | Circular | |
Wire Size (AWG) | 0-22 | |
Вес, г | 20.41 |