MSP430F2001IPW

Фото 1/2 MSP430F2001IPW
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 2 шт.460 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8002950058
Бренд: Texas Instruments

Описание

Электроэлемент
:16MHz; Flash Memory Size:1KB; IC Generic Number:MSP430F2001; Interface:I2C, JTAG, SPI; Interface:JTAG; Interface Type:Timer UART; No. of ADC Inputs:8

Технические параметры

ADC Resolution No ADC
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 128 B
Factory Pack Quantity 90
Height 1.15 mm
Interface Type Timer UART
Length 5 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 10 I/O
Number of Timers/Counters 1 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-14
Packaging Tube
Processor Series 2 Series
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 1 kB
Program Memory Type Flash
RoHS Details
Series MSP430F2001
Tradename MSP430
Unit Weight 0.002018 oz
Width 4.4 mm
ADC Resolution: No ADC
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 128 B
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 10 I/O
Number of Timers/Counters: 1 Timer
Package / Case: TSSOP-14
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 1 kB
Program Memory Type: Flash
Series: MSP430F2001
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.2

Техническая документация

Datasheet
pdf, 2155 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем