Мой регион: Россия

MSP430F449IPZR, Микроконтроллер MSP430, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16бит, 8 МГц

Ном. номер: 8199200263
PartNumber: MSP430F449IPZR
Производитель: Texas Instruments
MSP430F449IPZR, Микроконтроллер MSP430, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16бит, 8 МГц
* Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
23 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 829 руб.
Добавить в корзину 1 шт. на сумму 920 руб.

The MSP430F449IPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.

• 16-bit RISC architecture, 125ns instruction cycle time
• 12-bit ADC with internal reference, sample-and-hold and autoscan feature
• 16-bit Timer_B with 7 Capture/Compare with shadow registers
• 16-bit Timer_A with 3 Capture/Compare registers
• On-chip comparator
• One serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
• Brownout detector
• Supply voltage supervisor/monitor with programmable level detection
• Serial on-board programming
• No external programming voltage needed
• Programmable code protection by security fuse
• Integrated LCD driver for up to 160 segments
• Bootstrap loader
• 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - MSP430

Технические параметры

Вес, г
1.19

Выберите регион, чтобы увидеть способы получения товара.