Мой регион: Россия

MSP430F5522IRGCT, Микроконтроллер MSP430, смешанных сигналов, MSP430 Family MSP430F5x Series Microcontrollers, MSP430

Ном. номер: 8193464845
PartNumber: MSP430F5522IRGCT
Производитель: Texas Instruments
MSP430F5522IRGCT, Микроконтроллер MSP430, смешанных сигналов, MSP430 Family MSP430F5x Series Microcontrollers, MSP430
* Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
4 шт. со склада г.Москва,
срок 2-3 недели
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
670 руб. 2-3 недели, 271 шт. 1 шт. 1 шт.
от 10 шт. — 546 руб.
от 25 шт. — 506 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The MSP430F5522IRGCT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, two universal serial communication interfaces (USCI), three-channel internal DMA, a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.

• 16-bit RISC architecture, extended memory, up to 25MHz system clock
• Fully integrated LDO with programmable regulated core supply voltage
• Supply voltage supervision, monitoring and brownout
• FLL Control loop for frequency stabilization
• Low-power low-frequency internal clock source (VLO)
• Low-frequency trimmed internal reference source (REFO)
• 32kHz Watch crystals (XT1)
• High-frequency crystals up to 32MHz (XT2)
• 16-bit Timer TA0, Timer_A with five Capture/Compare registers
• 16-bit Timer TA1, Timer_A with three Capture/Compare registers
• 16-bit Timer TA2, Timer_A with three Capture/Compare registers
• 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
• Enhanced UART supports auto-baudrate detection
• IrDA Encoder and decoder
• Synchronous SPI
• Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
• 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
• Serial on-board programming
• No external programming voltage needed
• Basic timer with RTC

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - MSP430

Технические параметры

Вес, г
20

Выберите регион, чтобы увидеть способы получения товара.