Мой регион: Россия

MSP430F5529IPNR, Микроконтроллер MSP430, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16бит, 25 МГц

Ном. номер: 8233165085
PartNumber: MSP430F5529IPNR
Производитель: Texas Instruments
MSP430F5529IPNR, Микроконтроллер MSP430, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16бит, 25 МГц
* Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
27 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 590 руб.
от 25 шт. — 545 руб.
Добавить в корзину 1 шт. на сумму 660 руб.

The MSP430F5529IPNR is an Ultra-low-power Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in 3.5µs (typical). The microcontroller configurations with integrated USB and PHY supporting USB 2.0, four 16-bit timers, two universal serial communication interfaces (USCI), hardware multiplier, DMA, real time clock module with alarm capabilities and 63 I/O pins.

• Ultra-low power consumption
• Flexible power management system
• Fully integrated LDO with programmable regulated core supply voltage
• Supply voltage supervision, monitoring and brownout
• Unified clock system
• FLL control loop for frequency stabilization
• Low-power low-frequency internal clock source (VLO)
• Two universal serial communication interfaces
• Enhanced UART supports automatic baud-rate detection
• IrDA Encoder and decoder
• Synchronous SPI
• Full-speed universal serial bus (USB)
• Integrated USB-PHY
• Integrated 3.3V and 1.8V USB power system
• Integrated USB-PLL
• Eight input and eight output endpoints
• Serial onboard programming, no external programming voltage needed
• 3-channel Internal DMA
• Basic timer with RTC feature

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - MSP430

Технические параметры

Вес, г
1.023

Выберите регион, чтобы увидеть способы получения товара.