MSP430FR6922IPMR, MSP430 16MHz LQFP-64(10x10) MIcrocontrollers (MCU/MPU/SOC) ROHS

MSP430FR6922IPMR, MSP430 16MHz LQFP-64(10x10) MIcrocontrollers (MCU/MPU/SOC) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8043858862
Артикул
MSP430FR6922IPMR
Бренд
ADC Resolution:
12 bit
Brand:
Texas Instruments
Core:
MSP430
Data Bus Width:
16 bit
Data RAM Size:
2 kB
Все параметры
300 шт., срок 6-7 недель
860 руб.
от 10 шт.650 руб.
от 30 шт.605 руб.
от 100 шт.579.76 руб.
1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, IrDA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 52 I/O
Package / Case: LQFP-64
Processor Series: MSP430
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: FRAM
Series: MSP430FR6922
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.