Мой регион: Россия

MSP430G2332IPW20, Микроконтроллер MSP430, смешанных сигналов, MSP430 Family MSP430G2x Series Microcontrollers, MSP430

Ном. номер: 8185198559
PartNumber: MSP430G2332IPW20
Производитель: Texas Instruments
MSP430G2332IPW20, Микроконтроллер MSP430, смешанных сигналов, MSP430 Family MSP430G2x Series Microcontrollers, MSP430
* Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
28 шт. со склада г.Москва,
срок 2-3 недели
от 25 шт. — 125 руб.
Добавить в корзину 1 шт. на сумму 140 руб.

The MSP430G2332IPW20 is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, 10-bit A/D converter, built-in communication capability using the universal serial communication interface and 16 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.

• 16-bit RISC architecture, 62.5ns instruction cycle time
• Internal frequencies up to 16MHz with four calibrated frequencies
• Internal very-low-power low-frequency oscillator
• 32kHz Crystal
• External digital clock source
• 16-bit Timer_A with 3 Capture/Compare registers
• Up to 16 Capacitive-touch enabled I/O pins
• Universal serial interface (USI) supporting SPI and I2C
• 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
• Brownout detector
• Serial on-board programming
• No external programming voltage needed
• Programmable code protection by security fuse
• On-chip emulation logic with spy-bi-wire interface
• 220µA at 1MHz, 2.2V Active mode (AM) power consumption

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - MSP430

Технические параметры

Вес, г
0.24

Выберите регион, чтобы увидеть способы получения товара.