MT53H7A4410WS5, WS LiteCom Radio/Bluetoot

PartNumber: MT53H7A4410WS5
Ном. номер: 8003472944
Производитель: 3M Group
MT53H7A4410WS5, WS LiteCom Radio/Bluetoot
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
110 010 руб. × = 110 010 руб.
или
купить в 1 клик

Описание

3M™ Peltor™ WS LiteCom™ Headset Headband
3M™ PELTOR™ WS LiteCom headset takes wireless communication one step further by adding a Bluetooth® link to the communication radio. Now you can connect to your mobile phone directly in the radio headset while continuously watching your communication radio channel.

Communication on 8 channels, in the PMR 446 MHz frequency range
38 sub channels, allows you to communicate individually using the same channels
Wireless Bluetooth® connection to your mobile phone allows you to manage phone calls directly in the headset
Telephone calls can be managed simultaneously with a call on the communication radio
Integrated noise cancelling microphone
Level-dependent function for ambient listening
VOX microphone (Voice Operated, hands-free Transmission)
Automatically switches off after two hours of non-use, to save batteries

Средства защиты органов слуха

Safety, Security, ESD Control & Clean Room

Технические параметры

Bluetooth
Yes
Особенности
Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R
складной
Yes
последовательный
Lite-com, WS
Single Number Rating SNR
30dB
Noise Cancelling Microphone
Yes
Communication Type
Speak & Listen
Product Weight
462g
FM Radio
No
Новинки
только новые товары

Дополнительная информация

Guide to Buying Hearing Protection MT53H7A4410WS5
WS Lite Com Radio/Bluetooth Ear Muffs Data Sheet MT53H7A4410WS5