MTS360-1S-C0000- ERA360-05K, Magnetic Position Sensor, MTS-360 Series, Rotary, Hollow Shaft, Simple Output, SPI, 5 Vdc, SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 380 руб.
от 5 шт. —
11 570 руб.
от 10 шт. —
10 260 руб.
Добавить в корзину 1 шт.
на сумму 12 380 руб.
Описание
Датчики и Преобразователи\Датчики\Датчики Движения и Датчики Положения\Датчики Положения на Эффекте Холла
The MTS-360 provides a true breakthrough in contactless sensor technology by combining a through-shaft design with 360º absolute position feedback in an ultra miniature size.With its tiny size of only 6mm x 17mm x 18mm (HxWxL), engineers can now integrate a fully featured rotary sensor directly on theirPCB without the packaging issues that typically accompany encoders or other absolute position devices. The exceptionally low profile fits easily in places that were previously too small for pre-packaged rotary sensors
• Simple & robust magnetic design
• Endless rotation
• Programmable switch output
• Programmable linear transfer characteristics
• Self-diagnostic features
• Over voltage protection and reverse voltage protection
Технические параметры
Корпус Датчика | Прямоугольный |
Линейка Продукции | MTS-360 Series |
Максимальное Напряжение Питания DC | 5.5В |
Минимальное Напряжение Питания DC | 4.5В |
Actuator Type | Hole for Shaft |
Base Product Number | MTS360 -> |
ECCN | EAR99 |
For Measuring | Angle, Linear, Rotary |
HTSUS | 8542.39.0001 |
Linearity | В±1% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output | SPI |
Output Signal | Clockwise Increase |
Package | Bulk |
Package / Case | 16-SMD Module, 8 Leads |
RoHS Status | ROHS3 Compliant |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В° |
Technology | Hall Effect |
Termination Style | SMD (SMT) Tab |
Voltage - Supply | 4.5V ~ 5V |
Brand: | Amphenol Piher |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Amphenol |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Subcategory: | Sensors |
Вес, г | 5.21 |