MURS120-E3/52T, 1.0 Amp 200V 25ns

Фото 1/4 MURS120-E3/52T, 1.0 Amp 200V 25ns
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Кратность заказа 750 шт.
от 1500 шт.22 руб.
от 2250 шт.21 руб.
от 5250 шт.17.41 руб.
Добавить в корзину 750 шт. на сумму 17 250 руб.
Посмотреть аналоги15
Номенклатурный номер: 8025553383
Артикул: MURS120-E3/52T

Описание

Описание Диод: выпрямительный, SMD, 200В, 1А, 25нс, SMB, Ufmax: 0,71В Характеристики
Категория Диод
Тип выпрямительный

Технические параметры

Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 2
Maximum DC Reverse Voltage (V) 200
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.875 1A
Peak Non-Repetitive Surge Current (A) 40
Peak Reverse Current (uA) 2
Peak Reverse Recovery Time (ns) 35
Peak Reverse Repetitive Voltage (V) 200
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Supplier Temperature Grade Commercial
Type Switching Diode
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 875mV
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Width 3.94mm
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 2 uA
Manufacturer: Vishay
Max Surge Current: 40 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA-2
Part # Aliases: MURS120-E3/5BT
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 35 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 875 mV
Vr - Reverse Voltage: 200 V

Техническая документация

Datasheet
pdf, 97 КБ
Datasheet
pdf, 78 КБ