MUSES01, Audio Amplifiers J-FET Input Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8004836121
Артикул
MUSES01
Бренд
Amplifier Type:
Dual Operational Amplifier
Brand:
Nisshinbo
Class:
Other
GBP - Gain Bandwidth Product:
3.3 MHz
Ib - Input Bias Current:
800 pA
Все параметры
Datasheet
pdf, 466 КБ
332 шт., срок 6-8 недель
9 760 руб.
от 10 шт. —
7 800 руб.
от 25 шт. —
7 360 руб.
от 100 шт. —
6 481.33 руб.
1 шт.
на сумму 9 760 руб.
Плати частями
от 2 440 руб. × 4 платежа
от 2 440 руб. × 4 платежа
Описание
Отзывы
MUSES Dual Operational Amplifiers
Nisshinbo MUSES Dual Operational Amplifiers are optimized for professional, high-end audio applications with advanced circuitry and layout. These high-quality audio dual operational amplifiers feature low noise, high slew rate, and low distortion suitable for audio preamplifiers, active filters, and line amplifiers. Additionally, some of Nisshinbo MUSES Dual Operational Amplifiers take advantage of the low input bias current of J-FET for applications, including current to voltage converters, high-end audio, active filters, and integrators.
Nisshinbo MUSES Dual Operational Amplifiers are optimized for professional, high-end audio applications with advanced circuitry and layout. These high-quality audio dual operational amplifiers feature low noise, high slew rate, and low distortion suitable for audio preamplifiers, active filters, and line amplifiers. Additionally, some of Nisshinbo MUSES Dual Operational Amplifiers take advantage of the low input bias current of J-FET for applications, including current to voltage converters, high-end audio, active filters, and integrators.
Технические параметры
| Amplifier Type: | Dual Operational Amplifier |
| Brand: | Nisshinbo |
| Class: | Other |
| CMRR - Common Mode Rejection Ratio: | 60 dB |
| en - Input Voltage Noise Density: | 9.5 nV/sqrt Hz |
| Factory Pack Quantity: Factory Pack Quantity: | 100 |
| GBP - Gain Bandwidth Product: | 3.3 MHz |
| Ib - Input Bias Current: | 800 pA |
| Input Type: | JFET |
| Manufacturer: | Nisshinbo Micro Devices |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | Through Hole |
| Number of Channels: | 2 Channel |
| Operating Supply Current: | 8.5 mA |
| Operating Supply Voltage: | 16 V |
| Output Power: | 910 mW |
| Package / Case: | DIP-8 |
| Packaging: | Tube |
| Product Category: | Audio Amplifiers |
| Product Type: | Audio Amplifiers |
| Product: | Audio Amplifiers |
| Series: | MUSES |
| Shutdown: | No Shutdown |
| SR - Slew Rate: | 12 V/us |
| Subcategory: | Audio ICs |
| Supply Voltage - Max: | 16 V |
| Supply Voltage - Min: | 9 V |
| THD plus Noise: | 0.002% |
| Tradename: | MUSES |
| Type: | Dual Operational Amplifier |
| Vos - Input Offset Voltage: | 800 uV |
| Вес, г | 2.27 |
Техническая документация
Datasheet
pdf, 466 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





