MUSES8820E, Audio Amplifiers High Quality Audio Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8004836125
Артикул
MUSES8820E
Бренд
Amplifier Type:
Dual Operational Amplifier
Brand:
Nisshinbo
Class:
Other
GBP - Gain Bandwidth Product:
11 MHz
Ib - Input Bias Current:
500 nA
Все параметры
Datasheet
pdf, 418 КБ
1551 шт., срок 6-7 недель
1 970 руб.
от 10 шт. —
1 370 руб.
от 25 шт. —
1 310 руб.
от 100 шт. —
930.13 руб.
1 шт.
на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
от 494 руб. × 4 платежа
MUSES Dual Operational Amplifiers
Nisshinbo MUSES Dual Operational Amplifiers are optimized for professional, high-end audio applications with advanced circuitry and layout. These high-quality audio dual operational amplifiers feature low noise, high slew rate, and low distortion suitable for audio preamplifiers, active filters, and line amplifiers. Additionally, some of Nisshinbo MUSES Dual Operational Amplifiers take advantage of the low input bias current of J-FET for applications, including current to voltage converters, high-end audio, active filters, and integrators.
Nisshinbo MUSES Dual Operational Amplifiers are optimized for professional, high-end audio applications with advanced circuitry and layout. These high-quality audio dual operational amplifiers feature low noise, high slew rate, and low distortion suitable for audio preamplifiers, active filters, and line amplifiers. Additionally, some of Nisshinbo MUSES Dual Operational Amplifiers take advantage of the low input bias current of J-FET for applications, including current to voltage converters, high-end audio, active filters, and integrators.
Технические параметры
| Amplifier Type: | Dual Operational Amplifier |
| Brand: | Nisshinbo |
| Class: | Other |
| CMRR - Common Mode Rejection Ratio: | 80 dB |
| en - Input Voltage Noise Density: | 4.5 nV/sqrt Hz |
| Factory Pack Quantity: Factory Pack Quantity: | 100 |
| GBP - Gain Bandwidth Product: | 11 MHz |
| Ib - Input Bias Current: | 500 nA |
| Manufacturer: | Nisshinbo Micro Devices |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 2 Channel |
| Operating Supply Current: | 8 mA |
| Operating Supply Voltage: | 16 V |
| Output Power: | 900 mW |
| Package / Case: | SOP-8 |
| Product Category: | Audio Amplifiers |
| Product Type: | Audio Amplifiers |
| Product: | Audio Amplifiers |
| Series: | MUSES |
| Shutdown: | No Shutdown |
| SR - Slew Rate: | 5 V/us |
| Subcategory: | Audio ICs |
| Supply Voltage - Max: | 16 V |
| Supply Voltage - Min: | 3.5 V |
| THD plus Noise: | 0.001% |
| Tradename: | MUSES |
| Type: | Dual Operational Amplifier |
| Vos - Input Offset Voltage: | 300 uV |
| Вес, г | 0.851 |
Техническая документация
Datasheet
pdf, 418 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





