MWC20-5-5-SS, S/steel clamp style coupl

PartNumber: MWC20-5-5-SS
Ном. номер: 8047339025
Производитель: Ruland
MWC20-5-5-SS, S/steel clamp style coupl
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 280 руб. × = 8 280 руб.
или
купить в 1 клик

Описание

Stainless Steel Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available: , Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°), (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

The coupling shown represents the clamp style fixing

Муфты для гибких валов - нержавеющая сталь

Pneumatics, Hydraulics & Power Transmission

Технические параметры

длина
20mm
материал
Stainless steel
наружный (внешний) диаметр
20mm
Torsional Stiffness
2.01°/Nm
Misalignment - Angular
Torque Rating
1.3Nm
Fastening
Clamp
Misalignment - Axial
0.12mm
Misalignment - Parallel
0.2mm
Bore B
5mm
Bore A
5mm

Дополнительная информация

MCL RULAND MCL Couplings Dimensional Data Sheet MWC20-5-5-SS