MXH225K305H23, 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial

MXH225K305H23, 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8033999614
Артикул
MXH225K305H23
Бренд
Brand:
Cornell Dubilier-CDE
Capacitance - nF:
2200 nF
Capacitance:
2.2 uF
Dielectric:
Polypropylene(PP)
Lead Diameter:
5 mm
Все параметры
Datasheet
pdf, 368 КБ
327 шт., срок 9-11 недель
570 руб.
от 10 шт.380 руб.
от 50 шт.299 руб.
от 110 шт.266.11 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
MXH Suppression Capacitors

Cornell Dubilier MXH Suppression Capacitors are constructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box made of material meeting the UL 94V-0 requirements. Features of the MXH capacitors include high stability of capacitance, self-healing property, THB 2000 Hr @ 85°C, 85% RH, and Vr. These capacitors have an operating temperature of 110°C, are suitable for harsh environmental conditions, and are compliant with AEC-Q200 (automotive grade) requirements. Cornell Dubilier MXH Suppression Capacitors applications include "across the line" class X2 and EMI, RFI suppression.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance - nF: 2200 nF
Capacitance: 2.2 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 110
Lead Diameter: 5 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 100000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Series: MXH
Termination Style: Through Hole
Tolerance: 10%
Type: RFI Suppression Capacitor
Voltage Rating AC: 305 VAC
Voltage Rating DC: 630 VDC

Техническая документация

Datasheet
pdf, 368 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.